Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32_716-50-0-5/133_WECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489438
Also Known As85031354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,151.150 (CNY1,300.7995) |
| 5+ | CNY1,136.790 (CNY1,284.5727) |
| 10+ | CNY1,122.420 (CNY1,268.3346) |
| 25+ | CNY1,098.370 (CNY1,241.1581) |
| 50+ | CNY1,078.800 (CNY1,219.044) |
| 100+ | CNY1,057.230 (CNY1,194.6699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,151.15 (CNY1,300.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32_716-50-0-5/133_WECopy
Manufacturer Standard Lead Time27 weeks
Order Code3489438
Also Known As85031354
Technical Datasheet
Convert From Coax Type7/16 DIN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
7/16 DIN
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
