Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.040 (CNY273.5052) |
| 5+ | CNY238.370 (CNY269.3581) |
| 10+ | CNY234.700 (CNY265.211) |
| 25+ | CNY220.010 (CNY248.6113) |
| 50+ | CNY209.510 (CNY236.7463) |
| 100+ | CNY199.520 (CNY225.4576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.04 (CNY273.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No31_SMA-50-0-1/111_NE
Order Code4163023
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 31 SMA-50-0-1/111NE is a SMA to SMA Female Coaxial Adaptor with gold plated copper beryllium alloy body, gold plated copper beryllium alloy center and outer contact, PFA/PTFE insulator.
- 50Ω Impedance
- 18 GHz Maximum interface frequency
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Alternatives for 31_SMA-50-0-1/111_NE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
