Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No31_N-716-50-1/---_UECopy
Manufacturer Standard Lead Time15 weeks
Order Code3489361
Also Known As22640869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY818.790 (CNY925.2327) |
| 5+ | CNY810.600 (CNY915.978) |
| 10+ | CNY802.410 (CNY906.7233) |
| 25+ | CNY794.220 (CNY897.4686) |
| 50+ | CNY782.300 (CNY883.999) |
| 100+ | CNY770.570 (CNY870.7441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY818.79 (CNY925.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No31_N-716-50-1/---_UECopy
Manufacturer Standard Lead Time15 weeks
Order Code3489361
Also Known As22640869
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax Type7/16 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
