Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No2X8A_81_MXP-S50-0-1/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,120.550 (CNY2,396.2215) |
| 5+ | CNY1,961.680 (CNY2,216.6984) |
| 10+ | CNY1,802.800 (CNY2,037.164) |
| 25+ | CNY1,690.100 (CNY1,909.813) |
| 50+ | CNY1,656.300 (CNY1,871.619) |
| 100+ | CNY1,622.500 (CNY1,833.425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,120.55 (CNY2,396.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No2X8A_81_MXP-S50-0-1/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132686
Technical Datasheet
Connector TypeMXP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
MXP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
