Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No26_SMPM-50-1-2/111_NECopy
Manufacturer Standard Lead Time31 weeks
Order Code4845659
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.510 (CNY253.6963) |
| 10+ | CNY204.520 (CNY231.1076) |
| 25+ | CNY192.750 (CNY217.8075) |
| 100+ | CNY180.290 (CNY203.7277) |
| 250+ | CNY173.730 (CNY196.3149) |
| 500+ | CNY167.830 (CNY189.6479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.51 (CNY253.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No26_SMPM-50-1-2/111_NECopy
Manufacturer Standard Lead Time31 weeks
Order Code4845659
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeSucoform 47CU, SR 47 LA TP-01, SR 47 CU TP
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max65GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Sucoform 47CU, SR 47 LA TP-01, SR 47 CU TP
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
