Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No25_SMA-50-2-5/111_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.450 (CNY236.6785) |
| 10+ | CNY154.740 (CNY174.8562) |
| 25+ | CNY153.010 (CNY172.9013) |
| 100+ | CNY151.280 (CNY170.9464) |
| 250+ | CNY141.840 (CNY160.2792) |
| 500+ | CNY135.440 (CNY153.0472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.45 (CNY236.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No25_SMA-50-2-5/111_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132744
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Impedance50ohm
Coaxial Cable TypeRG174/U, RG188A/U, RG316/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Connector Body Style
Straight Flanged Jack
Coaxial Cable Type
RG174/U, RG188A/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
