Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-3-6/133_NECopy
Manufacturer Standard Lead Time22 weeks
Order Code3489708
Also Known As22542346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.710 (CNY267.4823) |
| 10+ | CNY147.620 (CNY166.8106) |
| 25+ | CNY144.090 (CNY162.8217) |
| 100+ | CNY140.550 (CNY158.8215) |
| 250+ | CNY135.140 (CNY152.7082) |
| 500+ | CNY130.350 (CNY147.2955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.71 (CNY267.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-3-6/133_NECopy
Manufacturer Standard Lead Time22 weeks
Order Code3489708
Also Known As22542346
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeG03232, RG58C/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount, Panel Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G03232, RG58C/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
