Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-3-20/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3473146
Also Known As22649913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.320 (CNY150.6516) |
| 10+ | CNY129.340 (CNY146.1542) |
| 25+ | CNY125.320 (CNY141.6116) |
| 100+ | CNY120.070 (CNY135.6791) |
| 250+ | CNY117.650 (CNY132.9445) |
| 500+ | CNY115.230 (CNY130.2099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.32 (CNY150.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-3-20/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3473146
Also Known As22649913
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeASNE0293 XF, Enviroflex 142, Radox RF 400, RG400/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount, Panel Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
ASNE0293 XF, Enviroflex 142, Radox RF 400, RG400/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Alternatives for 25_N-50-3-20/133_NE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
