Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-2-14/133_NECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473143
Also Known As22641303
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.820 (CNY225.7966) |
| 10+ | CNY193.850 (CNY219.0505) |
| 25+ | CNY187.840 (CNY212.2592) |
| 100+ | CNY171.380 (CNY193.6594) |
| 250+ | CNY160.640 (CNY181.5232) |
| 500+ | CNY157.430 (CNY177.8959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.82 (CNY225.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No25_N-50-2-14/133_NECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473143
Also Known As22641303
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEZ 86 TP M17, Sucoform 86
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount, Panel Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
EZ 86 TP M17, Sucoform 86
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
