Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No24_SMA-50-2-116/111_NECopy
Manufacturer Standard Lead Time24 weeks
Order Code4236639
Your Part Number
6 In Stock
130 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.420 (CNY164.3246) |
| 10+ | CNY141.290 (CNY159.6577) |
| 25+ | CNY137.160 (CNY154.9908) |
| 100+ | CNY133.030 (CNY150.3239) |
| 250+ | CNY128.900 (CNY145.657) |
| 500+ | CNY124.910 (CNY141.1483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.42 (CNY164.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_SMA-50-2-116/111_NECopy
Manufacturer Standard Lead Time24 weeks
Order Code4236639
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable TypeGX02272, RG174/U, RG316/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
GX02272, RG174/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
