Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No24_QN-50-4-1/133_NHCopy
Manufacturer Standard Lead Time31 weeks
Order Code4917744
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.520 (CNY322.6376) |
| 5+ | CNY260.090 (CNY293.9017) |
| 10+ | CNY245.120 (CNY276.9856) |
| 25+ | CNY229.290 (CNY259.0977) |
| 50+ | CNY220.940 (CNY249.6622) |
| 100+ | CNY213.430 (CNY241.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.52 (CNY322.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_QN-50-4-1/133_NHCopy
Manufacturer Standard Lead Time31 weeks
Order Code4917744
Technical Datasheet
Connector TypeQN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-240, Spuma 240, Spuma 240 FR 01, Spuma 240 FR AM, Spuma 240 UF, Spuma 400 RS FR
Contact MaterialBrass, Bronze
Contact PlatingSUCOPRO Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
QN Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-240, Spuma 240, Spuma 240 FR 01, Spuma 240 FR AM, Spuma 240 UF, Spuma 400 RS FR
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass, Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207
