Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No24_QN-50-3-1/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.240 (CNY246.6112) |
| 10+ | CNY208.090 (CNY235.1417) |
| 25+ | CNY195.060 (CNY220.4178) |
| 100+ | CNY180.130 (CNY203.5469) |
| 250+ | CNY170.160 (CNY192.2808) |
| 500+ | CNY165.210 (CNY186.6873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.24 (CNY246.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_QN-50-3-1/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132546
Technical Datasheet
Connector TypeQN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeEnviroflex 142, RG142B/U, RG223/U
Contact MaterialBronze
Contact PlatingSUCOPRO Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
QN Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Enviroflex 142, RG142B/U, RG223/U
Contact Plating
SUCOPRO Plated Contacts
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Bronze
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0203
