Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No24_MMBX-50-2-2/111_NHCopy
Manufacturer Standard Lead Time4 weeks
Order Code4917746
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.160 (CNY805.8708) |
| 5+ | CNY649.650 (CNY734.1045) |
| 10+ | CNY612.260 (CNY691.8538) |
| 25+ | CNY572.700 (CNY647.151) |
| 50+ | CNY551.860 (CNY623.6018) |
| 100+ | CNY533.100 (CNY602.403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.16 (CNY805.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_MMBX-50-2-2/111_NHCopy
Manufacturer Standard Lead Time4 weeks
Order Code4917746
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeSR 86 TP M17, Sucoform 86
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
SR 86 TP M17, Sucoform 86
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
