Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No24_BNT-50-2-1/103_NECopy
Order Code3489678
Also Known As22541075
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,271.310 (CNY1,436.5803) |
| 5+ | CNY1,180.990 (CNY1,334.5187) |
| 10+ | CNY1,090.670 (CNY1,232.4571) |
| 25+ | CNY1,051.550 (CNY1,188.2515) |
| 50+ | CNY1,043.630 (CNY1,179.3019) |
| 100+ | CNY1,022.760 (CNY1,155.7188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,271.31 (CNY1,436.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_BNT-50-2-1/103_NECopy
Order Code3489678
Also Known As22541075
Technical Datasheet
Connector TypeBNT Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeG02332
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNT Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
G02332
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
