Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.780 (CNY261.9114) |
| 10+ | CNY196.980 (CNY222.5874) |
| 25+ | CNY184.650 (CNY208.6545) |
| 100+ | CNY167.460 (CNY189.2298) |
| 250+ | CNY156.980 (CNY177.3874) |
| 500+ | CNY150.910 (CNY170.5283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.78 (CNY261.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_TNC-50-0-2/133_NE
Order Code4132538
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Product Overview
23_TNC-50-0-2/133_NE is a TNC, jack (female), flange mount, straight panel receptacle, coaxial connector.
- Threaded coupling mechanism improves control over the interface dimensions
- Used under a higher environmental load than BNC
- Brass body, PFA / PTFE insulator
- 50 ohm impedance
- 11GHz interface frequency
- Installation temperature range from -65°C to 165°C
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113
