Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-3/111_NECopy
Manufacturer Standard Lead Time20 weeks
Order Code2473836
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.950 (CNY214.6435) |
| 10+ | CNY163.920 (CNY185.2296) |
| 25+ | CNY154.700 (CNY174.811) |
| 100+ | CNY128.140 (CNY144.7982) |
| 250+ | CNY127.070 (CNY143.5891) |
| 500+ | CNY124.530 (CNY140.7189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.95 (CNY214.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-3/111_NECopy
Manufacturer Standard Lead Time20 weeks
Order Code2473836
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 23_SMA-50-0-3/111_NE is a flange-mount SMA Straight Panel Receptacle Jack made of gold over nickel plated copper beryllium alloy body with centre contact and a PFA/PTFE insulator.
- 4-Hole flange
- 50 ohm impedance
- 18 GHz interface frequency max.
- Gold plated copper beryllium alloy centre and outer contact
- Interface standards IEC 60169-15_MIL-STD-348A/310_CECC 22110
- Operating temperature range -65 to +165°C
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
