Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-167/199_NECopy
Order Code4132527
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.960 (CNY190.9248) |
| 10+ | CNY164.070 (CNY185.3991) |
| 25+ | CNY160.080 (CNY180.8904) |
| 100+ | CNY141.240 (CNY159.6012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.96 (CNY190.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-167/199_NECopy
Order Code4132527
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationTab
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Tab
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
