Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-13/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132526
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.100 (CNY244.193) |
| 10+ | CNY183.680 (CNY207.5584) |
| 25+ | CNY172.180 (CNY194.5634) |
| 100+ | CNY156.140 (CNY176.4382) |
| 250+ | CNY146.350 (CNY165.3755) |
| 500+ | CNY139.410 (CNY157.5333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.10 (CNY244.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_SMA-50-0-13/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132526
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
