Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_BNO-0-0-2/133_NECopy
Manufacturer Standard Lead Time24 weeks
Order Code4132515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY690.510 (CNY780.2763) |
| 5+ | CNY638.750 (CNY721.7875) |
| 10+ | CNY586.990 (CNY663.2987) |
| 25+ | CNY550.270 (CNY621.8051) |
| 50+ | CNY524.030 (CNY592.1539) |
| 100+ | CNY494.180 (CNY558.4234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY690.51 (CNY780.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_BNO-0-0-2/133_NECopy
Manufacturer Standard Lead Time24 weeks
Order Code4132515
Technical Datasheet
Connector TypeBNO Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
BNO Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Flanged Jack
Impedance
-
Contact Material
Brass, Beryllium Copper
Frequency Max
200MHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
