Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_716-50-0-57/003_-VCopy
Manufacturer Standard Lead Time14 weeks
Order Code4132724
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.010 (CNY266.6913) |
| 5+ | CNY221.270 (CNY250.0351) |
| 10+ | CNY206.520 (CNY233.3676) |
| 25+ | CNY191.380 (CNY216.2594) |
| 50+ | CNY180.210 (CNY203.6373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.01 (CNY266.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_716-50-0-57/003_-VCopy
Manufacturer Standard Lead Time14 weeks
Order Code4132724
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0794
