Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No23_716-50-0-3/003_-ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4576002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.330 (CNY442.2029) |
| 5+ | CNY380.900 (CNY430.417) |
| 10+ | CNY370.460 (CNY418.6198) |
| 25+ | CNY352.800 (CNY398.664) |
| 50+ | CNY341.000 (CNY385.330) |
| 100+ | CNY322.200 (CNY364.086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.33 (CNY442.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_716-50-0-3/003_-ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4576002
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
7.5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0816
