Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No22_SHV-50-0-6/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.860 (CNY820.2218) |
| 5+ | CNY713.870 (CNY806.6731) |
| 10+ | CNY701.870 (CNY793.1131) |
| 25+ | CNY674.240 (CNY761.8912) |
| 50+ | CNY651.700 (CNY736.421) |
| 100+ | CNY615.830 (CNY695.8879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.86 (CNY820.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No22_SHV-50-0-6/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132502
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111
