Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No22_QLA-01-0-2/112_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.090 (CNY295.0317) |
| 5+ | CNY246.880 (CNY278.9744) |
| 10+ | CNY232.670 (CNY262.9171) |
| 25+ | CNY223.230 (CNY252.2499) |
| 50+ | CNY213.640 (CNY241.4132) |
| 100+ | CNY201.300 (CNY227.469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.09 (CNY295.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No22_QLA-01-0-2/112_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132500
Technical Datasheet
Connector TypeQLA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max1.4GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
QLA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
1.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293
