Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No22_MCX-50-0-2/111_NECopy
Order Code2857882
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.420 (CNY106.6946) |
| 10+ | CNY70.190 (CNY79.3147) |
| 25+ | CNY68.950 (CNY77.9135) |
| 100+ | CNY67.710 (CNY76.5123) |
| 250+ | CNY66.470 (CNY75.1111) |
| 500+ | CNY62.210 (CNY70.2973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.42 (CNY106.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No22_MCX-50-0-2/111_NECopy
Order Code2857882
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 22_MCX-50-0-2/111_NE is a front mount chassis MCX straight bulkhead receptacle jack. It has a gold over nickel plated brass body with gold over nickel underplated Copper Beryllium Alloy centre contact and a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00478
