Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No22_BNC-50-0-4/133_NECopy
Order Code2857899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.300 (CNY158.539) |
| 10+ | CNY139.180 (CNY157.2734) |
| 25+ | CNY131.950 (CNY149.1035) |
| 100+ | CNY115.350 (CNY130.3455) |
| 250+ | CNY108.110 (CNY122.1643) |
| 500+ | CNY104.760 (CNY118.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.30 (CNY158.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No22_BNC-50-0-4/133_NECopy
Order Code2857899
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 22_BNC-50-0-4/133_NE is a BNC straight bulkhead receptacle jack. It has a SUCOPLATE® plated brass body with gold over nickel plated surface and a copper beryllium alloy centre contact with a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008388
