Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No22_BNC-50-0-24/100_NECopy
Order Code2857886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.670 (CNY833.5671) |
| 5+ | CNY682.350 (CNY771.0555) |
| 10+ | CNY627.020 (CNY708.5326) |
| 25+ | CNY587.790 (CNY664.2027) |
| 50+ | CNY559.770 (CNY632.5401) |
| 100+ | CNY533.090 (CNY602.3917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.67 (CNY833.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No22_BNC-50-0-24/100_NECopy
Order Code2857886
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 22_BNC-50-0-24/100_NE is a front mount chassis hermetic sealed BNC Straight Bulkhead Receptacle Jack. It has a Silver Plated Brass body with gold over nickel plated copper beryllium alloy centre contact and a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02056
