Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-9-9/033_-ECopy
Order Code3473315
Also Known As22660312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.230 (CNY259.0299) |
| 10+ | CNY177.370 (CNY200.4281) |
| 25+ | CNY170.800 (CNY193.004) |
| 100+ | CNY164.220 (CNY185.5686) |
| 250+ | CNY159.660 (CNY180.4158) |
| 500+ | CNY152.800 (CNY172.664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.23 (CNY259.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-9-9/033_-ECopy
Order Code3473315
Also Known As22660312
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex SCF12-50, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF, Sucofeed 1/2 HF FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex SCF12-50, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF, Sucofeed 1/2 HF FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
11GHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
