Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-7-13/133_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132483
Your Part Number
3 In Stock
14 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.010 (CNY226.0113) |
| 10+ | CNY197.500 (CNY223.175) |
| 25+ | CNY185.100 (CNY209.163) |
| 100+ | CNY167.940 (CNY189.7722) |
| 250+ | CNY157.410 (CNY177.8733) |
| 500+ | CNY150.310 (CNY169.8503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.01 (CNY226.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-7-13/133_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132483
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeG07262, G07272, RG213/U, Radox RF 213
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G07262, G07272, RG213/U, Radox RF 213
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035987
