Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21_MMCX-50-1-2/111_OECopy
Order Code4132480
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.720 (CNY151.1036) |
| 10+ | CNY122.660 (CNY138.6058) |
| 25+ | CNY114.100 (CNY128.933) |
| 100+ | CNY108.210 (CNY122.2773) |
| 250+ | CNY104.610 (CNY118.2093) |
| 500+ | CNY101.140 (CNY114.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.72 (CNY151.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_MMCX-50-1-2/111_OECopy
Order Code4132480
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeK01152-07
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
K01152-07
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000489
