Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21_716-50-23-44/033_-ECopy
Order Code3473313
Also Known As84069194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.390 (CNY329.2707) |
| 5+ | CNY287.030 (CNY324.3439) |
| 10+ | CNY282.660 (CNY319.4058) |
| 25+ | CNY273.920 (CNY309.5296) |
| 50+ | CNY268.380 (CNY303.2694) |
| 100+ | CNY262.010 (CNY296.0713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.39 (CNY329.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_716-50-23-44/033_-ECopy
Order Code3473313
Also Known As84069194
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex LCF78-50A, Cellflex LCF78-50L, Heliax AVA5-50, NK Cables RFA 7/8-50, Sucofeed 7/8
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex LCF78-50A, Cellflex LCF78-50L, Heliax AVA5-50, NK Cables RFA 7/8-50, Sucofeed 7/8
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
