Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1X8A_81_MXP-S50-0-3/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132734
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,353.740 (CNY1,529.7262) |
| 2+ | CNY1,301.700 (CNY1,470.921) |
| 3+ | CNY1,275.670 (CNY1,441.5071) |
| 4+ | CNY1,250.160 (CNY1,412.6808) |
| 5+ | CNY1,248.600 (CNY1,410.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,353.74 (CNY1,529.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1X8A_81_MXP-S50-0-3/111_NECopy
Manufacturer Standard Lead Time14 weeks
Order Code4132734
Technical Datasheet
Connector TypeMXP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max50GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
MXP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
