Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1X8A_81_MXP-S50-0-1/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,393.420 (CNY1,574.5646) |
| 5+ | CNY1,288.990 (CNY1,456.5587) |
| 10+ | CNY1,184.550 (CNY1,338.5415) |
| 25+ | CNY1,110.490 (CNY1,254.8537) |
| 50+ | CNY1,057.560 (CNY1,195.0428) |
| 100+ | CNY1,036.410 (CNY1,171.1433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,393.42 (CNY1,574.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1X8A_81_MXP-S50-0-1/111_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code4132679
Technical Datasheet
Connector TypeMXP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper, Bronze
Contact PlatingSUCOPRO Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
MXP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper, Bronze
Frequency Max
40GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00844
