Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMC-50-2-25/111_NECopy
Manufacturer Standard Lead Time31 weeks
Order Code4917742
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.520 (CNY257.0976) |
| 10+ | CNY207.260 (CNY234.2038) |
| 25+ | CNY195.330 (CNY220.7229) |
| 100+ | CNY182.710 (CNY206.4623) |
| 250+ | CNY176.060 (CNY198.9478) |
| 500+ | CNY170.080 (CNY192.1904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.52 (CNY257.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMC-50-2-25/111_NECopy
Manufacturer Standard Lead Time31 weeks
Order Code4917742
Technical Datasheet
Connector TypeSMC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeSR 86 TP M17
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SMC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
SR 86 TP M17
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
10GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
