Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMA-50-4-50/133_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.360 (CNY87.4168) |
| 10+ | CNY56.300 (CNY63.619) |
| 100+ | CNY55.910 (CNY63.1783) |
| 250+ | CNY55.510 (CNY62.7263) |
| 500+ | CNY52.160 (CNY58.9408) |
| 1000+ | CNY46.080 (CNY52.0704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.36 (CNY87.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMA-50-4-50/133_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132735
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeS04162B-01, S04262D, SX04272D-02
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
S04162B-01, S04262D, SX04272D-02
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00495
