Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMA-50-3-14/133_NECopy
Order Code2473833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.460 (CNY85.2698) |
| 10+ | CNY54.890 (CNY62.0257) |
| 100+ | CNY54.520 (CNY61.6076) |
| 250+ | CNY54.150 (CNY61.1895) |
| 500+ | CNY50.870 (CNY57.4831) |
| 1000+ | CNY44.930 (CNY50.7709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.46 (CNY85.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMA-50-3-14/133_NECopy
Order Code2473833
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEnviroflex 400, Enviroflex 142, RG400, Radox RF 400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 16_SMA-50-3-14/133_NE is a solder SMA Right Angle Plug for use with RG400/U, ENVIROFLEX400, ENVIROFLEX142 and RADOXRF400 RF coaxial cables. It has SUCOPLATE® plated brass body with SUCOPRO plated brass centre contact and a PTFE (Polytetrafluoroethylene) insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Enviroflex 400, Enviroflex 142, RG400, Radox RF 400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
