Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
35 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.830 (CNY246.1479) |
| 10+ | CNY187.290 (CNY211.6377) |
| 25+ | CNY179.450 (CNY202.7785) |
| 100+ | CNY156.000 (CNY176.280) |
| 250+ | CNY149.530 (CNY168.9689) |
| 500+ | CNY145.800 (CNY164.754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.83 (CNY246.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SMA-50-1-1/111_NE
Order Code4163059
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG178
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 16 SMA-50-1-1/111NE is a SMA-Type right angle Coaxial Cable Connector with SUCOPLATE® plated brass body, gold plated copper beryllium alloy center and outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_178_B/U, RG_196_A/U.
- 1 Dielectric size
- 50Ω Impedance
- ≤18GHz Maximum interface frequency
- -65 to 165°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG178
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
