Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_SHV-50-4-1/133_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code4575998
Your Part Number
4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.480 (CNY1,363.3224) |
| 5+ | CNY1,116.050 (CNY1,261.1365) |
| 10+ | CNY1,025.610 (CNY1,158.9393) |
| 25+ | CNY961.470 (CNY1,086.4611) |
| 50+ | CNY915.640 (CNY1,034.6732) |
| 100+ | CNY897.330 (CNY1,013.9829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.48 (CNY1,363.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_SHV-50-4-1/133_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code4575998
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59B/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59B/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027747
