Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_QMA-W50-4-5/133_NECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473158
Also Known As84075864
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.390 (CNY197.0607) |
| 5+ | CNY171.770 (CNY194.1001) |
| 10+ | CNY169.150 (CNY191.1395) |
| 25+ | CNY163.930 (CNY185.2409) |
| 50+ | CNY160.100 (CNY180.913) |
| 100+ | CNY157.170 (CNY177.6021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.39 (CNY197.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_QMA-W50-4-5/133_NECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473158
Also Known As84075864
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
LMR-240, RFC 240-T, S04162 B-01, S04262 D-09, Spuma 240 FR 01, Spuma 240 RS FR
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Alternatives for 16_QMA-W50-4-5/133_NE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
