Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.720 (CNY206.4736) |
| 10+ | CNY152.870 (CNY172.7431) |
| 25+ | CNY145.570 (CNY164.4941) |
| 100+ | CNY134.000 (CNY151.420) |
| 250+ | CNY126.540 (CNY142.9902) |
| 500+ | CNY122.880 (CNY138.8544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.72 (CNY206.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_N-50-7-30/133_NE
Order Code4163205
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG213
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 16 N-50-7-30/133NE is a N-type right angle Coaxial Cable Connector with SUCOPLATE® plated brass body, gold plated brass center contact, SUCOPLATE® plated brass outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_213_/U, GX_07272, G_07262, G_07272.
- 7 Dielectric size
- 50Ω Impedance
- ≤11GHz Maximum interface frequency
- -65 to 165°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG213
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Alternatives for 16_N-50-7-30/133_NE
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
