Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_N-50-7-29/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3489694
Also Known As22651494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.420 (CNY447.9546) |
| 5+ | CNY386.110 (CNY436.3043) |
| 10+ | CNY375.800 (CNY424.654) |
| 25+ | CNY357.830 (CNY404.3479) |
| 50+ | CNY345.880 (CNY390.8444) |
| 100+ | CNY326.850 (CNY369.3405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.42 (CNY447.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_N-50-7-29/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3489694
Also Known As22651494
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeG07262, G07272, GX07272, Radox RF 213, RG213/U
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G07262, G07272, GX07272, Radox RF 213, RG213/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
11GHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
