Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_MMCX-50-1-1/111_OECopy
Manufacturer Standard Lead Time23 weeks
Order Code4163448
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.410 (CNY77.3033) |
| 10+ | CNY65.710 (CNY74.2523) |
| 100+ | CNY55.820 (CNY63.0766) |
| 250+ | CNY52.320 (CNY59.1216) |
| 500+ | CNY49.800 (CNY56.274) |
| 1000+ | CNY46.450 (CNY52.4885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.41 (CNY77.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MMCX-50-1-1/111_OECopy
Manufacturer Standard Lead Time23 weeks
Order Code4163448
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG178B, RG196A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Alternatives for 16_MMCX-50-1-1/111_OE
3 Products Found
Product Overview
The 16 MMCX-50-1-1/111OE is a right angle crimped Coaxial Cable Connector with gold plated brass body, brass outer contact, bronze center contact, PFA/PTFE insulator and brass crimp ferrule, suitable cable type RG178B/U, RG196A/U. The miniature microax connector are intended to use where the smallest dimensions have to be achieved whose reliable snap-on coupling mechanism ensures that the electrical parameters are consistently reproduced, due to its non-slotted outer contact provides a low RF-leakage.
- 1 Dielectric size
- 50Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG178B, RG196A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
