Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_MMBX-50-2-1/111_NECopy
Order Code8558337
Product RangeMMBX
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.640 (CNY148.7532) |
| 10+ | CNY109.260 (CNY123.4638) |
| 25+ | CNY103.020 (CNY116.4126) |
| 100+ | CNY97.690 (CNY110.3897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.64 (CNY148.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MMBX-50-2-1/111_NECopy
Order Code8558337
Product RangeMMBX
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product RangeMMBX
SVHCLead (10-Jun-2022)
Product Overview
The 16MMBX-50-2-1/111NE is a MMBX male Right Angle Cable Plug with gold plated beryllium copper contacts. This 23001747 cable mount right angle plug features solder termination and suitable to use with RG174, RG188A and RG316 cable.
Applications
RF Communications
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
MMBX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
