Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_MCX-75-2-5/133_NECopy
Order Code2857890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.110 (CNY123.2943) |
| 10+ | CNY80.010 (CNY90.4113) |
| 25+ | CNY78.950 (CNY89.2135) |
| 100+ | CNY77.890 (CNY88.0157) |
| 250+ | CNY76.830 (CNY86.8179) |
| 500+ | CNY71.880 (CNY81.2244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.11 (CNY123.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MCX-75-2-5/133_NECopy
Order Code2857890
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeEnviroflex 179, RG179B, RG187A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 16_MCX-75-2-5/133_NE is a soldered MCX 75 Ohm Right Angle Plug for use with ENVIROFLEX_179, RG_179_B/U, RG_187_A/U cables. It has SUCOPLATE® plated brass body with gold over nickel plated centre contact and a PFA/PTFE insulator.
- -55 to 155°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Enviroflex 179, RG179B, RG187A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
