Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.610 (CNY51.5393) |
| 10+ | CNY38.780 (CNY43.8214) |
| 100+ | CNY32.960 (CNY37.2448) |
| 250+ | CNY30.890 (CNY34.9057) |
| 500+ | CNY29.430 (CNY33.2559) |
| 1000+ | CNY28.020 (CNY31.6626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.61 (CNY51.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MCX-50-2-14/111_NH
Order Code4163345
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 16 MCX-50-2-14/111NH is a right angle MCX Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG174, RG188 and RG316 cable. It features solder coaxial termination and 6GHz maximum frequency.
- Soldered center and crimped outer contact
- PFA/PTFE insulator
- Copper crimp ferrule
Applications
RF Communications
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Alternatives for 16_MCX-50-2-14/111_NH
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002218
