Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16"MCX-50-1-7/111"NHCopy
Order Code4163310
Your Part Number
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16"MCX-50-1-7/111"NHCopy
Order Code4163310
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG178B, RG196A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Alternatives for 16"MCX-50-1-7/111"NH
7 Products Found
Product Overview
The 16 MCX-50-1-7/111NH is a straight crimped Coaxial Cable Connector with gold plated brass body, brass center contact, copper beryllium alloy outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_196_A/U, RG_178_B/U. The MCX 50Ω miniature snap-on connector can offer excellent blend of size, weight, durability and performance.
- 1 Dielectric size
- 50Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG178B, RG196A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002515
