Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16_C-50-3-3/133_NECopy
Manufacturer Standard Lead Time22 weeks
Order Code3473059
Also Known As22642051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,964.220 (CNY2,219.5686) |
| 5+ | CNY1,718.690 (CNY1,942.1197) |
| 10+ | CNY1,424.060 (CNY1,609.1878) |
| 25+ | CNY1,395.580 (CNY1,577.0054) |
| 50+ | CNY1,367.100 (CNY1,544.823) |
| 100+ | CNY1,338.620 (CNY1,512.6406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,964.22 (CNY2,219.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_C-50-3-3/133_NECopy
Manufacturer Standard Lead Time22 weeks
Order Code3473059
Also Known As22642051
Technical Datasheet
Connector TypeC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG142B/U, RG223/U
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
C Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG142B/U, RG223/U
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
11GHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
