Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0153Copy
Manufacturer Standard Lead Time16 weeks
Order Code3819142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,065.810 (CNY17,024.3653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,065.81 (CNY17,024.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0153Copy
Manufacturer Standard Lead Time16 weeks
Order Code3819142
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min4.9GHz
Frequency Max7.125GHz
Gain7dBi
VSWR1.5
Input Power80W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
7.125GHz
VSWR
1.5
Input Impedance
50ohm
Frequency Min
4.9GHz
Gain
7dBi
Input Power
80W
Antenna Polarisation
Right Hand Circular, Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
