Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0039Copy
Manufacturer Standard Lead Time23 weeks
Order Code3819236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,031.050 (CNY2,295.0865) |
| 5+ | CNY1,882.140 (CNY2,126.8182) |
| 10+ | CNY1,733.230 (CNY1,958.5499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,031.05 (CNY2,295.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0039Copy
Manufacturer Standard Lead Time23 weeks
Order Code3819236
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min4.9GHz
Frequency Max5.935GHz
Gain7dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
5.935GHz
VSWR
1.8
Input Impedance
50ohm
Frequency Min
4.9GHz
Gain
7dBi
Input Power
30W
Antenna Polarisation
Right Hand Circular, Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
