Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0240Copy
Manufacturer Standard Lead Time16 weeks
Order Code3819191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,232.040 (CNY2,522.2052) |
| 5+ | CNY2,035.050 (CNY2,299.6065) |
| 10+ | CNY1,838.060 (CNY2,077.0078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,232.04 (CNY2,522.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0240Copy
Manufacturer Standard Lead Time16 weeks
Order Code3819191
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min4.9GHz
Frequency Max5.975GHz
Gain4.5dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.975GHz
VSWR
1.5
Input Impedance
50ohm
Frequency Min
4.9GHz
Gain
4.5dBi
Input Power
10W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353121
