Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1356.35.0003Copy
Manufacturer Standard Lead Time23 weeks
Order Code3819217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,481.080 (CNY1,673.6204) |
| 5+ | CNY1,342.750 (CNY1,517.3075) |
| 10+ | CNY1,204.410 (CNY1,360.9833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,481.08 (CNY1,673.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
5.15GHz
Gain
8dBi
Input Power
30W
Antenna Polarisation
Slant
Frequency Max
5.935GHz
VSWR
1.7
Input Impedance
50ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174179
